Renold 9.525 → 15.875 mm Chain Rivet Extractor
- RS Stock No.:
- 781-053
- Mfr. Part No.:
- 10101
- Manufacturer:
- Renold
Subtotal (1 unit)*
€179.54
(exc. VAT)
€220.83
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.54 |
*price indicative
- RS Stock No.:
- 781-053
- Mfr. Part No.:
- 10101
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Rivet Extractor | |
| Chain Pitch Range | 9.525 → 15.875 mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Rivet Extractor | ||
Chain Pitch Range 9.525 → 15.875 mm | ||
- COO (Country of Origin):
- GB
Related links
- Renold 19.05 → 31.75 mm Chain Rivet Extractor
- SAM Chain Rivet Extractor
- Chain Splitters
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
- Renold 24B-2 Roller Chain 53.3 mm BS
- Renold 08B-1 Roller Chain 16.5 mm BS
