DeWALT DCM Battery Chainsaw
- RS Stock No.:
- 657-198
- Mfr. Part No.:
- DCMCS575X1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€997.74
(exc. VAT)
€1,227.22
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €997.74 |
*price indicative
- RS Stock No.:
- 657-198
- Mfr. Part No.:
- DCMCS575X1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 5.5kg | |
| Battery Voltage | 54V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 15m/s | |
| Plug Type | Type C | |
| Series | DCM | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 5.5kg | ||
Battery Voltage 54V | ||
Battery Capacity 5Ah | ||
Maximum Speed 15m/s | ||
Plug Type Type C | ||
Series DCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT chainsaw 50 cm XR FLEXVOLT 54V 3Ah Li-Ion brushless exemplifies cutting-edge performance for any gardening enthusiast or professional landscaper. Designed with a powerful brushless motor, this chainsaw delivers enhanced efficiency and durability, ensuring it remains a reliable tool for tackling demanding tasks. The ergonomic rubber overmold handle ensures increased comfort during prolonged use, allowing for precise control. Featuring a low Recoil chain guide, the chainsaw performs quick and efficient cuts, making it an indispensable companion for any tree pruning or cutting job. Its robust carrying case offers protection and portability, making it easy to transport. With the power equivalent to a thermal engine greater than 50 cc and an autonomy of up to 65 cuts on dimensions of 150 mm x 150 mm per load, this chainsaw is perfect for those who seek performance without compromise.
Brushless motor provides more power and efficiency
Ergonomic rubber overmold handle enhances user comfort
Low Recoil chain guide allows for quick and effective cutting
Robust carrying case protects the tool and ensures easy transport
Delivers 4.0 horsepower, surpassing traditional thermal engines
Chain speed reaches up to 15 m/s for swift operations
Achieves autonomy of up to 65 cuts per load for consistent performance
Includes 1 XR FLEXVOLT 54V 3Ah Li-Ion battery and charger
