RS PRO, 470 mΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2496
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €16.25
View bulk pricing optionsSubtotal (1 unit)*
€46.73
(exc. VAT)
€57.48
(inc. VAT)
In Stock
- Plus 501 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.73 | - |
| 5 - 9 | €43.48 | €16.25 |
| 10 - 24 | €40.20 | €65.30 |
| 25 - 49 | €36.92 | €245.25 |
| 50 + | €33.19 | €677.00 |
*price indicative
- RS Stock No.:
- 175-2496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470mΩ | |
| Power Rating | 300W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 141.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | MIL 18546 and IEC 115 | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 470mΩ | ||
Power Rating 300W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 141.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals MIL 18546 and IEC 115 | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
RS PRO 300W Aluminium Wirewound Resistors, 470mΩ
An Aluminium housed resistor with a resistance of 470mΩ designed for direct heatsink mounting, using a thermal compound to achieve maximum performance.;A highly stable resistor with a high power to volume ratio and a wirewound design to maximise high pulse capability. At only 141mm in length the Aluminium resistor is compact compared to its power rating of 300W.;Manufactured to MIL 18546 and IEC 115 specifications the wirewound resistor is suitable for industrial and military applications and its compact size make it ideal for installation where space is restricted.
Features and Benefits
470mΩ Wirewound resistor ;Aluminium housed;300W power;High pulse capability;Compact design
Standards and Approvals: MIL 18546, IEC 115
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 390 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1.3 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
