RS PRO, 1.3 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2500
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.00 | - |
| 5 - 9 | €47.44 | 6% |
| 10 - 24 | €43.86 | 14% |
| 25 - 49 | €40.30 | 20% |
| 50 + | €36.26 | 28% |
*price indicative
- RS Stock No.:
- 175-2500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1.3kΩ | |
| Power Rating | 300W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 141.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 41.8mm | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 1.3kΩ | ||
Power Rating 300W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 141.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 41.8mm | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 68K
Related links
- RS PRO, 33 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 390 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 mΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
