Eaton 1 kVA Chassis Mount Transformer, 24 V, CE, CSA, VDE, IEC EN, UL
- RS Stock No.:
- 255-079
- Mfr. Part No.:
- 221521 STN1,0(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€271.04
(exc. VAT)
€333.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.04 |
*price indicative
- RS Stock No.:
- 255-079
- Mfr. Part No.:
- 221521 STN1,0(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 1kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 151mm | |
| Series | STN | |
| Weight | 9.6kg | |
| Minimum Operating Frequency | 50Hz | |
| Length | 164mm | |
| Depth | 157mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CE, CSA, VDE, IEC EN, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 1kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 151mm | ||
Series STN | ||
Weight 9.6kg | ||
Minimum Operating Frequency 50Hz | ||
Length 164mm | ||
Depth 157mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CE, CSA, VDE, IEC EN, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN Control Transformer is designed with precision to meet the demands of modern electrical systems. Its robust design assures reliable performance, offering an efficient voltage transformation for various applications. With a rated input voltage of 230± 5 % V and a stable output voltage of 24 V, this transformer provides exceptional reliability and safety. Built with fully vacuum-impregnated separate windings, it ensures minimal disruption during operation. The compact size, with dimensions fit for almost any installation, coupled with a weight of just 9.6 kg, makes it an ideal choice for both industrial and commercial settings. The STN transformer is not just powerful but also certified by multiple safety standards, making it a trustworthy solution for your electrical needs.
Fully vacuum-impregnated design enhances longevity and reliability
Separate windings prevent electrical interference and improve efficiency
Operates in a wide ambient temperature range, ensuring performance stability
Suitable for branch circuits, allowing versatile installation options
High efficiency rating reduces energy consumption and operational costs
Lightweight construction simplifies installation and maintenance
Meets stringent safety certifications, ensuring peace of mind for users
Related links
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
- Eaton 1 Output 1 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 2 kVA Chassis Mount Transformer CE IEC EN VDE
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 1 kVA Chassis Mount Transformer VDE UL IEC EN
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
