Legrand 1 Output 310 VA Chassis Mount Transformer, 115 → 230 V, UL, EN 60439-1, EN 60204-1, EN 61131-2, USA

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€157.32

(exc. VAT)

€193.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€157.32-
5 - 9€141.599%
10 - 24€135.2914%
25 +€130.5717%

*price indicative

RS Stock No.:
383-291
Mfr. Part No.:
0 427 90
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Primary Voltage

230 → 400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

115 → 230 V

Number of Outputs

1

Power

310VA

Minimum Operating Temperature

35°C

Maximum Operating Temperature

35°C

Weight

3.8kg

Length

115mm

Minimum Operating Frequency

50Hz

Depth

123mm

Width

106mm

Standards/Approvals

UL, EN 60439-1, EN 60204-1, EN 61131-2, USA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Control Panel Primary 230/400Vac (310 to 1000VA)


Compact, open type control panel transformer

Fully shrouded screw terminals with permanent marking

Detailed product specification permanently marked on front of unit

VA ratings compatible with available protection devices

Dual standard primary winding 230 / 400Vac

Laminated


Note

Mounting clips are not supplied with these products. Transformers up to 160 VA can be clipped to DIN rail using accessory 0044 16, RS stock number 423-2201 or 620-3592 for higher values or directly fixed using screws through the easily accessible fixing points.

Standards

IEC/EN 61 558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy