RS PRO 1 Output 100 VA Chassis Mount Transformer, IEC 61558-2-6
- RS Stock No.:
- 504-000
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€87.01
(exc. VAT)
€107.02
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €87.01 | - |
| 10 + | €70.82 | 18% |
*price indicative
- RS Stock No.:
- 504-000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Number of Outputs | 1 | |
| Power | 100VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Width | 68mm | |
| Weight | 1.6kg | |
| Depth | 75mm | |
| Length | 89mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Number of Outputs 1 | ||
Power 100VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Width 68mm | ||
Weight 1.6kg | ||
Depth 75mm | ||
Length 89mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC 61558-2-6 | ||
- COO (Country of Origin):
- PL
RS PRO 100 VA 1 Output Chassis Mounting Transformer, 6 V AC, 9 V AC, 12 V AC, 18 V AC
This chassis-mounting transformer from RS PRO converts 230 V AC inputs into 6, 9, 12 or 18 V AC. It achieves this by using a multi-tapped secondary winding to produce a safe output current. It's used to reduce voltage loss when using long runs of cable, thin wire or multiple high power-consumption fixtures.
Thanks to the transformer's double-section bobbin construction, which allows you to connect two independent secondary windings in series or in parallel, you can create a range of circuit configurations. A multi-hole frame fixing lets you install it in a variety of positions. Fully shrouded bobbins guard against electrical interference and the coils are varnish-impregnated to boost their dielectric strength. Solder tag terminations allow you to make secure connections.
The transformer is fully electrical and flash tested in accordance with BS3535 and EN 60742, which means it's safe when subjected to a high voltage. Multi-tap transformers such as these are commonly used in heating element applications.
Features and Benefits
• Single output
• Operating frequency range of 50 to 60 Hz
• Power rating of 100 VA
• Length of 89 mm
• Width of 68 mm
• Depth of 75 mm
• Weight of 1.6 kg
• Fixing hole diameter of 2BA
Related links
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC 61558-2-4
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC 61558-2-6
- Block 2 Output 100 VA Chassis Mount Transformer VDE 0570 Teil 2-6 IEC 61558-2-2 EN
- Block 2 Output 100 VA Chassis Mount Transformer DIN EN 61558-2-2 CSA 22.2 No.66, EN
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 RoHS
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- Block 2 Output 100 VA Chassis Mount Transformer DIN EN 61558-2-4 VDE 0570 Part 2-4, IEC
