RS PRO 2 Output 200 VA Chassis Mount Transformer, 6 V ac, IECBSEN 615581, ASNZS 61558..4, ASNZS 61558..6, IECBSEN
- RS Stock No.:
- 504-026
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.52
(exc. VAT)
€96.58
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €78.52 |
| 25 + | €72.01 |
*price indicative
- RS Stock No.:
- 504-026
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 6 V ac | |
| Number of Outputs | 2 | |
| Power | 200VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 75mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 2.8kg | |
| Width | 68mm | |
| Length | 89mm | |
| Standards/Approvals | IECBSEN 615581, ASNZS 61558..4, ASNZS 61558..6, IECBSEN 615586, ASNZS 61558.1, IECBSEN 615584, CE, RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 6 V ac | ||
Number of Outputs 2 | ||
Power 200VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 75mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 2.8kg | ||
Width 68mm | ||
Length 89mm | ||
Standards/Approvals IECBSEN 615581, ASNZS 61558..4, ASNZS 61558..6, IECBSEN 615586, ASNZS 61558.1, IECBSEN 615584, CE, RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA(503-928)
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 RoHS IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615584 ASNZS 61558..6 ASNZS
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 ASNZS 61558..6 ASNZS
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558.1 IECBSEN 615581
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615581 IECBSEN 615586
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 ASNZS 61558..4 ASNZS
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 ASNZS 61558.1 IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer RoHS CE IECBSEN 615581,
