RS PRO 2 Output 150 VA Chassis Mount Transformer, 15 V ac, AS/NZS 61558.1, IEC 61558-1, RoHS, BS/EN 61558-2-6, AS/NZS
- RS Stock No.:
- 504-094
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €87.20
View bulk pricing optionsSubtotal (1 unit)*
€87.09
(exc. VAT)
€107.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €87.09 | - |
| 10 + | €78.37 | €87.20 |
*price indicative
- RS Stock No.:
- 504-094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 15 V ac | |
| Number of Outputs | 2 | |
| Power | 150VA | |
| Minimum Operating Temperature | 30°C | |
| Minimum Operating Frequency | 50Hz | |
| Width | 82mm | |
| Weight | 2kg | |
| Depth | 82mm | |
| Length | 100mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | AS/NZS 61558.1, IEC 61558-1, RoHS, BS/EN 61558-2-6, AS/NZS 61558.2.4, EN 60742, AS/NZS 61558.2.6, BS/EN 61558-1, IEC 61558-2-6, CE, BS 3535 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 15 V ac | ||
Number of Outputs 2 | ||
Power 150VA | ||
Minimum Operating Temperature 30°C | ||
Minimum Operating Frequency 50Hz | ||
Width 82mm | ||
Weight 2kg | ||
Depth 82mm | ||
Length 100mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals AS/NZS 61558.1, IEC 61558-1, RoHS, BS/EN 61558-2-6, AS/NZS 61558.2.4, EN 60742, AS/NZS 61558.2.6, BS/EN 61558-1, IEC 61558-2-6, CE, BS 3535 | ||
- COO (Country of Origin):
- PL
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA(503-928)
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 6 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 RoHS,
- RS PRO 2 Output 150 VA Chassis Mount Transformer AS/NZS 61558.2.4 BS/EN 61558-2-6
- RS PRO 2 Output 6 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 6 VA Chassis Mount Transformer AS/NZS 61558.1 AS/NZS 61558.2.6 IEC/BS/EN 61558-1,
- RS PRO 2 Output 12 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS AS/NZS 61558.2.6,
- RS PRO 2 Output 6 VA Chassis Mount Transformer AS/NZS 61558.2.6 RoHS
- RS PRO 2 Output 20 VA Chassis Mount Transformer IEC/BS/EN 61558-1 CE RoHS,
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
