RS PRO 2 Output 50 VA Chassis Mount Transformer, 9 V ac, IEC 61558-2-6
- RS Stock No.:
- 504-246
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.03
(exc. VAT)
€56.62
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €46.03 |
| 25 + | €39.77 |
*price indicative
- RS Stock No.:
- 504-246
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 9 V ac | |
| Number of Outputs | 2 | |
| Power | 50VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65mm | |
| Weight | 1kg | |
| Length | 79mm | |
| Width | 62mm | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | IEC 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 9 V ac | ||
Number of Outputs 2 | ||
Power 50VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 65mm | ||
Weight 1kg | ||
Length 79mm | ||
Width 62mm | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals IEC 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Features and Benefits
"Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742"
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Note
Suitable transformer shrouds: 6VA = 503-912 ; 12 & 20VA = 504-004 ; 50, 75 & 100VA = 503-928
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC 61558-2-6
- RS PRO 2 Output 12 VA Chassis Mount Transformer IEC 61558-2-6
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 RoHS,
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 AS/NZS 61558.2.6
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC 61558-2-4
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC 61558-2-6
- RS PRO 2 Output 6 VA Chassis Mount Transformer IEC 61558-2-6
