RS PRO 2 Output 20 VA Chassis Mount Transformer, 15 V ac, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE, IEC/BS/EN 61558-1,
- RS Stock No.:
- 504-262
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €45.40
View bulk pricing optionsSubtotal (1 unit)*
€32.67
(exc. VAT)
€40.18
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.67 | - |
| 10 + | €28.13 | €45.40 |
*price indicative
- RS Stock No.:
- 504-262
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 15 V ac | |
| Number of Outputs | 2 | |
| Power | 20VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 210g | |
| Width | 57mm | |
| Depth | 50mm | |
| Length | 59mm | |
| Standards/Approvals | AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE, IEC/BS/EN 61558-1, RoHS, AS/NZS 61558.1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 15 V ac | ||
Number of Outputs 2 | ||
Power 20VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Weight 210g | ||
Width 57mm | ||
Depth 50mm | ||
Length 59mm | ||
Standards/Approvals AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE, IEC/BS/EN 61558-1, RoHS, AS/NZS 61558.1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Features and Benefits
"Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742"
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Note
Suitable transformer shrouds: 6VA = 503-912 ; 12 & 20VA = 504-004 ; 50, 75 & 100VA = 503-928
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 20 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 20 VA Chassis Mount Transformer IEC/BS/EN 61558-1 CE RoHS,
- RS PRO 2 Output 20 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 RoHS AS/NZS
- RS PRO 2 Output 12 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS IEC/BS/EN
- RS PRO 2 Output 6 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 RoHS,
- RS PRO 2 Output 150 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 AS/NZS
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 RoHS,
- RS PRO 2 Output 6 VA Chassis Mount Transformer AS/NZS 61558.2.6 RoHS
