RS PRO 2 Output 50 VA Chassis Mount Transformer, 15 V ac, IECBSEN 615586, ASNZS 61558..6, CE, RoHS, ASNZS 61558.1,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.20

(exc. VAT)

€55.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€45.20
25 +€40.32

*price indicative

RS Stock No.:
504-622
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Transformer

Primary Voltage

230 V ac

Secondary Voltage

15 V ac

Number of Outputs

2

Power

50VA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

130°C

Weight

210g

Width

62mm

Length

79mm

Minimum Operating Frequency

50Hz

Depth

37.65mm

Standards/Approvals

IECBSEN 615586, ASNZS 61558..6, CE, RoHS, ASNZS 61558.1, IECBSEN 615581

Maximum Operating Frequency

60Hz

COO (Country of Origin):
PL

RS PRO 50 VA 2 Output Chassis Mounting Transformer, 15 V AC


Need to step voltages up or down between 230 V AC and 15 V AC? This chassis-mounting transformer from RS PRO gives you a wide range of options when it comes to output voltage and current.

This double-section bobbin transformer has two independent secondary windings that you can connect in series or in parallel, so you have numerous ways to configure your circuits. The two-hole fixing means you can easily install the transformer with wrap-over clamps. Fully shrouded bobbins provide protection from electrical interference and the coils are fully varnish impregnated for improved dielectric strength.

A permanent label features a detailed product specification to make installation easier and safer. The transformer is 100% electrical and flash tested in accordance with BS3535 and EN 60742, so it's protected from high voltages. Isolating transformers of this kind are commonly used with test equipment and medical devices.

Features and Benefits


• Two outputs

• Length of 79 mm

• Width of 62 mm

• Depth of 65 mm

• Operating frequency range of 50 to 60 Hz

• Weight of 1 kg

• Power rating of 50 VA

• Fixing hole diameter of 4.7 x 9.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy