Block 3 Output 5 kVA Chassis Mount Transformer, 3 x 400 V ac, VDE 0570 Teil 2-4, UL 5085-1/-2, IEC 61558-2-4, DIN EN
- RS Stock No.:
- 738-7938
- Mfr. Part No.:
- TT3 5-4-4
- Manufacturer:
- Block
Image representative of range
Subtotal (1 unit)*
€1,560.41
(exc. VAT)
€1,919.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,560.41 |
*price indicative
- RS Stock No.:
- 738-7938
- Mfr. Part No.:
- TT3 5-4-4
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 3 x 400 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 3 x 400 V ac | |
| Number of Outputs | 3 | |
| Power | 5kVA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 48kg | |
| Depth | 155mm | |
| Length | 410mm | |
| Series | TT3 | |
| Width | 410mm | |
| Standards/Approvals | VDE 0570 Teil 2-4, UL 5085-1/-2, IEC 61558-2-4, DIN EN 61558-2-4, EN 61558-2-4, CSA 22.2 No.66 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 3 x 400 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 3 x 400 V ac | ||
Number of Outputs 3 | ||
Power 5kVA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Weight 48kg | ||
Depth 155mm | ||
Length 410mm | ||
Series TT3 | ||
Width 410mm | ||
Standards/Approvals VDE 0570 Teil 2-4, UL 5085-1/-2, IEC 61558-2-4, DIN EN 61558-2-4, EN 61558-2-4, CSA 22.2 No.66 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
TT3 Series Transformers
Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.
Features and Benefits:
• Safe electrical isolation 400V 3 phase input
• + and - 5% tappings on the secondary windings
• BLOCKIMPEX vacuum impregnation
Laminated
Approvals
UL 1561; CSA 22.2
Standards
IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4
Related links
- Block 2.5 kVA Chassis Mount Transformer CSA 22.2 No.66 VDE 0570 Teil 2-4
- Block 1 kVA Chassis Mount Transformer EN 61558-2-4 CSA 22.2 No.66 DIN
- Block 1 kVA Chassis Mount Transformer VDE 0570 Part2-4 UL 5085-1/-2 VDE 0570 Teil
- Block 250 VA Chassis Mount Transformer DIN EN 61558-2-4 DIN EN 61558-2-2 IEC
- Block 630 VA Chassis Mount Transformer cURus DIN EN 61558-2-2 IEC
- Block 160 VA Chassis Mount Transformer UL 5085-1/-2 VDE 0570 Teil 2-2
- Block 63 VA Chassis Mount Transformer EN 61558-2-2 UL 5085-1/-2 VDE
- Block 2 Output 63 VA Chassis Mount Transformer DIN EN 61558-2-2 UL 5085-1/-2, VDE 0570
