SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve

Subtotal (1 unit)*

€120.29

(exc. VAT)

€147.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.29

*price indicative

RS Stock No.:
426-046
Mfr. Part No.:
VNA401A-25A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Pneumatic Control Valve

Body Material

Aluminium Alloy

Outlet Port Size

3/4 in

Inlet Thread Standard

Rc

Outlet Thread Standard

Rc

Maximum Operating Temperature

50°C

Standards/Approvals

ISO VG32, RoHS

COO (Country of Origin):
JP
The SMC VNA (Coil) is a process valve designed for various fluids including air, CO2, nitrogen, freon 11, 113, 114, hydraulic oil, hydraulic fluid, argon, and helium. The valve is tested with a pressure of 1.5 MPa.

Equivalent surface area 13 to 770 mm square

Room temperature -5 to 50°C No frost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy