SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- RS Stock No.:
- 456-979
- Mfr. Part No.:
- INA-14-85-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€97.53
(exc. VAT)
€119.96
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.53 |
*price indicative
- RS Stock No.:
- 456-979
- Mfr. Part No.:
- INA-14-85-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Outlet Connection Type | Rc | |
| Inlet Connection Type | Rc | |
| Sub Type | Check Valve | |
| Inlet Port Size | Rc 1/2 in | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Size | 1/2 in Rc | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Outlet Connection Type Rc | ||
Inlet Connection Type Rc | ||
Sub Type Check Valve | ||
Inlet Port Size Rc 1/2 in | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Size 1/2 in Rc | ||
Inlet Thread Standard Rc | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
The SMC Check Valve is designed to enhance fluid control in air and water applications. Crafted with precision engineering, this valve features robust construction from durable stainless steel, ensuring longevity and resilience against various environmental conditions. Its innovative design allows for low cracking pressure, making it ideal for operations requiring consistent performance even in challenging scenarios. This check valve assures optimal flow management and is a reliable choice for those seeking dependable solutions in pneumatic systems.
Designed for seamless fluid control in diverse industrial environments
Engineered with low cracking pressure for optimum performance
Constructed from high quality stainless steel for enhanced durability
Features compatibility with both air and water applications
Efficiently manages fluid temperatures which ensuring reliable operation
Compact design allows for easy installation in tight spaces
Promotes energy efficiency by minimising pressure loss
Complies with industry standards for safety and performance
Related links
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/8, 1 Mpa
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
