Festo Aluminium Pneumatic Check Valve Check Valve QS 5/32, 10 bar
- RS Stock No.:
- 650-359
- Mfr. Part No.:
- H-QSM-5/32-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.48 |
*price indicative
- RS Stock No.:
- 650-359
- Mfr. Part No.:
- H-QSM-5/32-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Pneumatic | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Inlet Port Size | QS 5/32 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Pneumatic | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Inlet Port Size QS 5/32 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS | ||
- COO (Country of Origin):
- JP
The Festo Check Valve is engineered for efficient fluid control, specifically within pneumatic applications. Designed with a non-return function, this valve ensures reliable sealing, preventing backflow and maintaining consistent pressure within the system. It caters to various operating conditions, handling an ambient temperature range from 0°C to 60°C and operating pressures from -1 bar to 10 bar. The inline installation simplifies integration into existing setups, while its lightweight aluminium housing ensures durability without compromising performance. The valve functions optimally with compressed air, complying with ISO standards, making it an indispensable element for enhancing performance in pneumatic systems.
Non-return function guarantees effective sealing and pressure stability
Robust aluminium housing provides durability while keeping product weight at just 5.3 g
Allows lubricated operation to extend service life in specific applications
Complies with RoHS directives which ensuring environmentally friendly material usage
Low minimum differential pressures required for both opening and closing enhance responsiveness
Related links
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/16, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/8, 10 bar
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/4, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
