Legris Stainless Steel Non Return Valve
- RS Stock No.:
- 215-0282
- Mfr. Part No.:
- 4890 27 27
- Manufacturer:
- Legris
Subtotal (1 unit)*
€238.83
(exc. VAT)
€293.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.83 |
*price indicative
- RS Stock No.:
- 215-0282
- Mfr. Part No.:
- 4890 27 27
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris non return valve is made up of stainless steel. It allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits.
Its works on maximum working pressure of 40 bar
Temperature range -20°C to +180°C
Related links
- Legris Stainless Steel Non Return Valve
- Legris Stainless Steel BSP Non Return Valve
- Legris 316L Stainless Steel BSP, G Non Return Valve
- Legris 316L Stainless Steel G 1/4 G 1/4 Non Return Valve
- Legris Stainless Steel Threaded Threaded G
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Check Valves
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
