Parker Stainless Steel Non-Return Valve Check Valve, 400 bar

Subtotal (1 unit)*

€500.01

(exc. VAT)

€615.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€500.01

*price indicative

RS Stock No.:
281-2880
Mfr. Part No.:
RVP1671
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Non-Return Valve

Product Type

Check Valve

Body Material

Stainless Steel

Maximum Operating Pressure

400 bar

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valves with nominal pressure ratings up to PN 420 bar offer a wide range of types, making them very flexible.

Leak free

Very flexible in nature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy