Legris Stainless Steel Non Return Valve
- RS Stock No.:
- 215-0284
- Mfr. Part No.:
- 4892 13 13
- Manufacturer:
- Legris
Subtotal (1 pack of 2 units)*
€311.76
(exc. VAT)
€383.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €311.76 | €155.88 |
*price indicative
- RS Stock No.:
- 215-0284
- Mfr. Part No.:
- 4892 13 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris non return valve is made up of stainless steel. It allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits.
Its works on maximum working pressure of 40 bar
Temperature range -20°C to +180°C
Related links
- Legris Stainless Steel Non Return Valve
- Legris 316L Stainless Steel G 1/4 G 1/4 Non Return Valve
- Legris Stainless Steel BSP Non Return Valve
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Legris Stainless Steel Needle Valve Straight
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
