Legris Stainless Steel Non Return Valve

Subtotal (1 pack of 2 units)*

€396.61

(exc. VAT)

€487.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€396.61€198.305

*price indicative

RS Stock No.:
215-0287
Mfr. Part No.:
4892 21 21
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Non Return Valve

Body Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
IT
The Legris non return valve is made up of stainless steel. It allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits.

Its works on maximum working pressure of 40 bar

Temperature range -20°C to +180°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy