SMC Die Cast Aluminium Check Valve, 1 Mpa
- RS Stock No.:
- 280-9094
- Mfr. Part No.:
- AK4000-F04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 280-9094
- Mfr. Part No.:
- AK4000-F04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Compact and lightweight
Low cracking pressure
Related links
- SMC Die Cast Aluminium Threaded Check Valve Check Valve 1/2 in, 10 bar
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
- SMC EAK Check Valve Outlet Male Threaded G 1/2 in
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- SMC Brass Check Valve, 1 Mpa
