Seeit SUPERPRO-7500 Universal Programmer, Programmer for PLDs
- RS Stock No.:
- 870-183
- Mfr. Part No.:
- SUPERPRO-7500N
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€3,200.00
(exc. VAT)
€3,936.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,200.00 |
*price indicative
- RS Stock No.:
- 870-183
- Mfr. Part No.:
- SUPERPRO-7500N
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Sub Type | Programmer | |
| Product Type | Universal Programmer | |
| For Use With | PLDs | |
| Kit Contents | User manual in English | |
| Programmer Name | SUPERPRO-7500 | |
| Memory Type | EEPROM, EPROM, Flash, NAND | |
| Interface Type | RJ45, USB | |
| Standards/Approvals | None | |
| Series | SuperPro | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Sub Type Programmer | ||
Product Type Universal Programmer | ||
For Use With PLDs | ||
Kit Contents User manual in English | ||
Programmer Name SUPERPRO-7500 | ||
Memory Type EEPROM, EPROM, Flash, NAND | ||
Interface Type RJ45, USB | ||
Standards/Approvals None | ||
Series SuperPro | ||
- COO (Country of Origin):
- CN
The Seeit Chip programmer is a high speed production tool featuring a built in ARM11 processor. This universal device simplifies complex component programming on site or in manufacturing environments.
Flexible connectivity options include direct USB or LAN network ports
Standard 48 pin DIP support extends up to 144 pins
Stand alone operation utilizes an integrated keyboard and LCD screen
Related links
- Seeit SUPERPRO-7500 Universal Programmer, Universal Programmer for ZIF48 Socket
- Seeit SUPERPRO-610P Universal Programmer PLDs FLASH
- Seeit SUPERPRO-6100 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit SUPERPRO-IS01 Universal Programmer PLD PROMs, EEPROM
- Seeit FLYPRO-SP20B Universal Programmer, Programmer for Spi FLASH 25xx / 26xx
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit FLYPRO-SP20B EPROM Programmer Serial EEPROMs
- Seeit VERYPRO-290 Chip Programmer Logic Devices Memory Devices
