Seeit SUPERPRO-6100 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- RS Stock No.:
- 798-4374
- Mfr. Part No.:
- SUPERPRO-6100N
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€2,550.98
(exc. VAT)
€3,137.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,550.98 |
*price indicative
- RS Stock No.:
- 798-4374
- Mfr. Part No.:
- SUPERPRO-6100N
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Sub Type | Universal Programmer | |
| Product Type | Universal Programmer | |
| Kit Contents | In-Circuit Debugger/Programmer, Cable | |
| For Use With | ARM9 32 bit MCU | |
| Programmer Name | SUPERPRO-6100 | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Sub Type Universal Programmer | ||
Product Type Universal Programmer | ||
Kit Contents In-Circuit Debugger/Programmer, Cable | ||
For Use With ARM9 32 bit MCU | ||
Programmer Name SUPERPRO-6100 | ||
Interface Type USB 2.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SUPERPRO-6100, Universal Programmer ZIF48 Socket Expandable to 144 Pins, USB 2.0 Port or Stand-Alone Mode
The SuperPro-6100N is an universal programmer equipped with ARM7 processor in USB-2. Thanks to its ZIF48 socket it can program over 103.000 different components among EPROMs, EEPROMs, FLASHs, PLDs and microcontrollers. Over, it can program components, as BGA package, until 144 programmable pins drivers thanks to its interchangeable socket. A LCD display screen of 20 x 2 characters as well as a keypad allow to use this programmer in stand-alone mode. This mode enables it, thanks to the addition of a classical compact Flash card CF-512MB (CF-1GB optional) inserted in the back of the programmer, to download numerous algorithms in the SuperPro-6100N. Therefore, this allows it to operate without a computer in cases when you need to use it away from the office, or just to use the SuperPro-6100N as a production programmer to make copies very quickly with the automatic detection of a devices presence to start programming (5 times faster than when it is connected to a PC). It can program low-voltage components until 1,2V. It does not need any adapters for all components in DIP package. The programming is extremely fast thanks to the use of algorithm technology downloaded in the CPU of the programmer during the selection of a device. The SuperPro-6100N can also test the pins of the inserted device to detect possible faults : incorrect insertion of the device, defective pin...etc. It is also protected against shorts and overvoltage. An ISP adapter permits to program components soldered on printed circuits or devices in special packages. The software works with Windows XP/Windows7/Windows8/Windows10 (32/64 bits) It allows advanced production functions such as automatic programming as soon as the device is detected, verification of the device ID and automatic generation of serial numbers in the device. Software updates are free.
Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format. Manages 16 and 32 bit word split (Set Programming). Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic IC. Device insertion test and poor pin contact check. Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters, (support from 6 pin to 300 pin device packages). Auto-run mode starts programming automatically upon detection of chip insertion. Supports Windows XP / VISTA / Windows 7 / Windows 8.1 / Windows10 (32bits and 64bits) with 100MB of spare capacity.
Hardware & Electrical specifications
Dimensions product : 145 x 210 x 95mm. Weight : 1600g
Dimensions packaging : 310 x 260 x 150mm. Weight : 2800g
Power supply : adapter with AC input 85V to 260V, 50Hz/60Hz, output 12Vdc.
Interface : connect to laptop or PC throught USB port (USB 2.0 high speed)
Support : ZIF48 universal pin-drivers, (support 8 pins to 48 pins DIP package).
Contents
- Programmer
- Universal adapter 48 pins ZIF socket DX0001
- Compact Flash card CF-512MB
- Universal ISP/ICP adapter
- Power pack 85-260Vac / 12Vdc
- USB-B to USB-A cable
- Software on CD
- User manual in English and French
Options :
- Universal adapters PLCC, SO, QFP,... on request.
- Compact-Flash card CF-1GB
- Universal adapter 48 pins ZIF socket DX0001
- Compact Flash card CF-512MB
- Universal ISP/ICP adapter
- Power pack 85-260Vac / 12Vdc
- USB-B to USB-A cable
- Software on CD
- User manual in English and French
Options :
- Universal adapters PLCC, SO, QFP,... on request.
- Compact-Flash card CF-1GB
Related links
- Seeit SUPERPRO-610P Universal Programmer PLDs FLASH
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit SUPERPRO-7500 Universal Programmer, Universal Programmer for ZIF48 Socket
- Seeit SUPERPRO-IS01 Universal Programmer PLD PROMs, EEPROM
- Seeit SUPERPRO-7500 Universal Programmer, Programmer for PLDs
- Seeit MULTIPIC Universal Programmer, Universal Programmer for PIC Series
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit Leaper-56 Pocket-size Universal Programmer, Universal Programmer for FLASH Memory Devices
