Seeit MULTIPIC Universal Programmer, Universal Programmer for PIC Series
- RS Stock No.:
- 772-3075
- Mfr. Part No.:
- MULTIPIC
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€126.92
(exc. VAT)
€156.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.92 |
*price indicative
- RS Stock No.:
- 772-3075
- Mfr. Part No.:
- MULTIPIC
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Universal Programmer | |
| Sub Type | Universal Programmer | |
| For Use With | PIC Series | |
| Kit Contents | In-Circuit Debugger/Programmer, Cable | |
| Programmer Name | MULTIPIC | |
| Memory Type | EEPROM | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Universal Programmer | ||
Sub Type Universal Programmer | ||
For Use With PIC Series | ||
Kit Contents In-Circuit Debugger/Programmer, Cable | ||
Programmer Name MULTIPIC | ||
Memory Type EEPROM | ||
Interface Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
MULTIPIC, Universal Programmer for PIC Microcontrollers and Serial EEPROMs on USB
The MULTIPIC allows you to program over 650 different PIC microcontrollers from Microchip (PIC10Fxxx, PIC12Fxxx, PIC16Fxxx, PIC18Fxxx, PIC24Fxxx, PIC24Hxxx, dsPIC30Fxxx, PIC32MXxxx and dsPIC33Fxxx). The board includes different tulip sockets for various components in DIP with 8, 14, 18, 20, 28 and 40 pins. The SPI connector can program on-board components. Optional adapters can be added in SOT, DFN, SOIC, SSOP, QFN, TQFP standard packages. Also this programmer allows you to program serial EEPROMs for 24C/LC/AA/FCxxx, 25LC/AAxxx, 93C/LC/AAxxx and HCSxxx components. The MULTIPIC connects to the USB port of your PC, and does not require any external power supply. The software of MULTIPIC works under Windows XP/Vista/Windows 7 (32-bit and 64-bit) and equally the board is compatible with Microchip software.
Accepts standard file formats: JEDEC, INTEL (Extended) HEX, INTEL HEX16 and auto find format
Read / Write / Verify / Erase / Blank Check functions
Modify Vdd parameters: 2.5V to 5.0V
Auto detect device
Enable Code Protect and enable Data protect
Separate buffers to show Program memory and EEPROM data memory
Not need exterior adapter for all DIP package devices
SPI connectors to program on board devices, (AUX, CLK, DATA, VSS, VDD, VPP)
Switch available for 24Cxx (A0, A1, A2) and 93Cxx (8-bits or 16-bits)
Supports Windows XP / Vista / Windows 7 (32-bit and 64-bit) with 100MB of spare capacity
Board Dimensions 135 x 95 x 15 mm
Kit Contents
Programmer with several tulip DIP package sockets
USB cable
Software on CD-ROM
PC Based Programmers
Related links
- Seeit Leaper-56 Pocket-size Universal Programmer, Universal Programmer for FLASH Memory Devices
- Seeit SUPERPRO-7500 Universal Programmer, Universal Programmer for ZIF48 Socket
- Seeit SUPERPRO-610P Universal Programmer PLDs FLASH
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit SUPERPRO-IS01 Universal Programmer PLD PROMs, EEPROM
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit SUPERPRO-6100 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit TOPMAX-2 Chip Programmer XC Memory Devices ST
