SAM Metal Flat Chisel, 400mm Length, 14.7 mm Blade Width

Discontinued
RS Stock No.:
210-259
Mfr. Part No.:
19254
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Width

14.7 mm

Blade Material

Metal

Number of Pieces

1

Chisel Type

Flat

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
TW

19254


The SAM Outillage hexagonal chisel is designed specifically for civil engineering applications, combining robustness with precision. Offering a length of 400 mm, it is ideal for tasks requiring meticulous chiselling and haffting. Engineered with a weight of 900 grams, this tool provides the perfect heft for added control and force during use. Crafted by the reputable manufacturer, sam outillage, the chisel embodies the highest standards of quality and durability, making it an essential addition to any professional’s toolkit. Underpinned by a firm commitment to excellence, it guarantees improved efficiency and reliability in a range of demanding environments.

Engineered for civil engineering
Hexagonal shape for precision
Lightweight for easy handling
Durable for rigorous use
Guaranteed quality
Reduces wear for longer lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy