SAM Metal Flat Chisel, 70 mm Blade Width
- RS Stock No.:
- 210-261
- Mfr. Part No.:
- 19277
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-261
- Mfr. Part No.:
- 19277
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 70 mm | |
| Blade Material | Metal | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 70 mm | ||
Blade Material Metal | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19277
The SAM Outillage chisel with a width of 70 mm is the perfect tool for those who demand precision and durability in their work. Designed for demanding tasks, this tool features a hexagonal shank measuring 14.7 mm, ensuring a secure fit in your tool holder. The robust construction makes it ideal for professionals in various fields, including construction and metalworking. With a weight of 410 grams, it strikes the perfect balance between heft and manageability, allowing for both prolonged use and ease of handling.
Designed for professional grade applications
Hexagonal shank for better grip and stability
Robust for long lasting performance
Lightweight to minimize fatigue
Ideal for precise chiselling in various materials
Hexagonal shank for better grip and stability
Robust for long lasting performance
Lightweight to minimize fatigue
Ideal for precise chiselling in various materials
Related links
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel, 20 mm Blade Width
- SAM Metal Flat Chisel 14.7 mm Blade Width
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel 19 mm Blade Width
- SAM Metal Flat Chisel 45 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 40 mm Blade Width
