Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel, 280 mm Length, 75 mm Blade Width
- RS Stock No.:
- 555-586
- Mfr. Part No.:
- 4-18-331
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 555-586
- Mfr. Part No.:
- 4-18-331
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 75mm | |
| Product Type | Wood Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 75mm | ||
Product Type Wood Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Cold Chisel is forged from chrome vanadium steel for enhanced strength, durability and reduced need for grinding. It features a bi-material hand guard that provides added comfort and protection from overstrike during use.
Modified parabolic striking end for greater resistance to mushrooming and chipping
Powder coat finish for increased visibility
Related links
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 45 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 19 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 55 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 100 mm Blade Width
- Stanley 1 Piece Chrome Steel Cold Wood Chisel 45 mm Blade Width
- Stanley 1 Piece Chrome Steel Cold Wood Chisel 76 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
