Stanley 1 Piece Chrome Steel Cold Wood Chisel, 278 mm Length, 45 mm Blade Width
- RS Stock No.:
- 561-905
- Mfr. Part No.:
- 4-18-294
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 561-905
- Mfr. Part No.:
- 4-18-294
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 45mm | |
| Product Type | Wood Chisel | |
| Blade Material | Chrome Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Length | 278mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 45mm | ||
Product Type Wood Chisel | ||
Blade Material Chrome Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Length 278mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Masons Cold Chisels are built for tough tasks, featuring one-piece steel construction forged for exceptional strength. Hardened, quenched, and tempered, they offer long life and reliable durability. Ideal for cutting and splitting hard stone, brickwork, and concrete, these chisels are surface-treated and powder-coated to enhance visibility and provide additional protection against wear and corrosion.
Hardened and quenched with tempered to precise specifications for added safety
One piece construction forged from quality chrome vanadium steel for increased strength and durability
Powder coat finish for increased visibility
Quality chrome vanadium steel
Related links
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 45 mm Blade Width
- Stanley 1 Piece Chrome Steel Cold Wood Chisel 76 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 100 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 75 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 55 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 19 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 30 mm Blade Width
