Stanley 1 Piece Wood Wood Chisel, 320 mm Length, 6 mm Blade Width
- RS Stock No.:
- 561-875
- Mfr. Part No.:
- 0-16-535
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.13 |
*price indicative
- RS Stock No.:
- 561-875
- Mfr. Part No.:
- 0-16-535
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel | |
| Blade Width | 6mm | |
| Number of Pieces | 1 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel | ||
Blade Width 6mm | ||
Number of Pieces 1 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Chisel features a ground-finished, hardened, and tempered alloy steel blade for enhanced durability and performance. Its one-piece, solid impact-resistant blue polypropylene plastic handle offers a comfortable, practically unbreakable grip. The chisel is delivered with a blade guard for added safety, and the blade is lacquered to prevent rust, ensuring long-lasting reliability for your projects.
DIY / Beginners Wood Chisel Range
High Carbon Steel Blade
Solid Polypropylene Handle for durability
Related links
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 16 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 6 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 8 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 22 mm Blade Width
