SAM 1 Piece Flat Chisel, 110 mm Length, 8 mm Blade Width
- RS Stock No.:
- 667-067
- Mfr. Part No.:
- 5-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 667-067
- Mfr. Part No.:
- 5-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 8mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 110mm | |
| Standards/Approvals | NF E71-210 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 8mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 110mm | ||
Standards/Approvals NF E71-210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Precision chisel designed for high accuracy and durability. It features a phosphated finish, ensuring no risk of chipping. The ergonomic build allows for comfortable handling during precise tasks. Ideal for professionals, this chisel provides a reliable solution for fine detailing and crafting. With a lightweight design and Compact size, it offers easy control in various applications.
Offers phosphated finish for enhanced durability
Provides a lightweight design for improved control
Supports precise chiselling with no risk of chipping
Includes a 110 mm length for versatile use
Weighs only 40 grams for ease of handling
Related links
- SAM 1 Piece Flat Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 8 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- Facom 1 Piece Flat Chisel 10 mm Blade Width
- Facom 1 Piece Flat Chisel 20 mm Blade Width
- Facom 1 Piece Flat Chisel 25 mm Blade Width
