SAM 1 Piece Steel Cape Chisel, 115 mm Length, 8 mm Blade Width
- RS Stock No.:
- 270-3261
- Mfr. Part No.:
- 2-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 270-3261
- Mfr. Part No.:
- 2-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 8mm | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cape | |
| Length | 115mm | |
| Standards/Approvals | NF E 71-210 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 8mm | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Cape | ||
Length 115mm | ||
Standards/Approvals NF E 71-210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM forged square mallet has straight ash handle.
Standard NF ISO 15601
Weight 1000 gram
Related links
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 6 mm Blade Width
- SAM 1 Piece Octagonal Body Cape Chisel 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 8 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Flat Chisel 8 mm Blade Width
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
