Avit 6 Piece Electrician Chisel, 57 mm Blade Width
- RS Stock No.:
- 794-665
- Mfr. Part No.:
- AV04010
- Manufacturer:
- Avit
Subtotal (1 unit)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.37 |
*price indicative
- RS Stock No.:
- 794-665
- Mfr. Part No.:
- AV04010
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Blade Width | 57mm | |
| Product Type | Chisel | |
| Number of Pieces | 6 | |
| Chisel Type | Electrician | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Blade Width 57mm | ||
Product Type Chisel | ||
Number of Pieces 6 | ||
Chisel Type Electrician | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Avit Electricians bolster is a robust hand tool designed for effective cutting and chiselling tasks, featuring a specially engineered cutting edge for superior performance and durability.
Hardened and tempered cutting edge for lasting durability
Impact absorbing handle ensures additional comfort during use
Built-in hand guard enhances safety when in operation
Chisel width measures 57 mm for precise cutting
Related links
- CK 10 Piece Electrician Chisel 55 mm Blade Width
- Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Electrician Chisel 13 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Electrician Chisel, 10 mm Blade Width
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Avit 4 Piece Wood Chisel Set, 15 mm Blade Width
- Irwin 6 Piece Steel Bevel Edge Chisel Set, 75 mm Blade Width
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
