CK 10 Piece Electrician Chisel, 225 mm Length, 55 mm Blade Width

Subtotal (1 unit)*

€11.90

(exc. VAT)

€14.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.90

*price indicative

RS Stock No.:
794-235
Mfr. Part No.:
T3086S
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Blade Width

55mm

Product Type

Chisel

Number of Pieces

10

Chisel Type

Electrician

Length

225mm

Standards/Approvals

BS3066

RoHS Status: Exempt

COO (Country of Origin):
IN
The CK Bolster chisel features a Durable 2K handle designed for effective use in various tasks. Its primary function is to assist in splitting and lifting materials with precision and ease.

Octagonal shank ensures a secure grip during use

Hardened and tempered to BS3066 for superior longevity

Ideal for cutting plaster and chasing walls

Powder-coated finish protects against corrosion

Hand guard enhances user comfort and protects from overstrike

Dimensions: Length 225 mm, Width 55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy