SAM Flat Chisel, 18 mm Blade Width
- RS Stock No.:
- 221-4395
- Mfr. Part No.:
- 1-180-A
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4395
- Mfr. Part No.:
- 1-180-A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 18mm | |
| Product Type | Chisel | |
| Chisel Type | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 18mm | ||
Product Type Chisel | ||
Chisel Type Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM octagonal chisel has glass ball finish and no risk of splinters. It has total length of 180 mm.
Weight 255 g
Related links
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 18 mm Blade Width
- Bahco 1 Piece Stainless Steel Flat Chisel 18 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
- Stanley 1 Piece High Carbon Steel Wood Chisel, 18 mm Blade Width
- SAM 1 Piece Octagonal Body Cape Chisel 10 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 50 mm Blade Width
- BETA 1 Piece 420 Stainless Steel Flat Chisel 18 mm Blade Width
