SAM 1 Piece Octagonal Body Cape Chisel, 125 mm Length, 10 mm Blade Width
- RS Stock No.:
- 221-4922
- Mfr. Part No.:
- 2-180-A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€23.53
(exc. VAT)
€28.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.53 |
*price indicative
- RS Stock No.:
- 221-4922
- Mfr. Part No.:
- 2-180-A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 10mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Octagonal Body Cape | |
| Length | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 10mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Octagonal Body Cape | ||
Length 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bédane octagonal body conforms to standard NF E71-210 has no risk of splinters.
Glass Ball Finish
Related links
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 8 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 6 mm Blade Width
- BETA Flat Chisel 14.5 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 10 mm Blade Width
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 8 mm Blade Width
