SAM 1 Piece Constant Section Chisel, 150 mm Length, 11 mm Blade Width

Subtotal (1 unit)*

€16.50

(exc. VAT)

€20.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.50

*price indicative

RS Stock No.:
221-5105
Mfr. Part No.:
3-150-V
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Width

11mm

Number of Pieces

1

Chisel Type

Constant Section

Length

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Constant profile chisels conforms to standard NF E71-210 has resistance with special treatment of the head Possibility of resharpening with a grinding wheel.

Glass Ball Finish

Related links