SAM 1 Piece Constant Section Chisel, 250 mm Length, 14 mm Blade Width
- RS Stock No.:
- 221-5240
- Mfr. Part No.:
- 4-250-A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 221-5240
- Mfr. Part No.:
- 4-250-A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 14mm | |
| Number of Pieces | 1 | |
| Chisel Type | Constant Section | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 14mm | ||
Number of Pieces 1 | ||
Chisel Type Constant Section | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM constant profile chisel has special treatment of the head and possibility of resharpening the head. It has glass ball finish and no risk of splinters. It has consumable guarantee.
It has 250 mm overall length
Related links
- SAM 1 Piece Constant Profile Chisel 14 mm Blade Width
- SAM 1 Piece Constant Section Chisel 13 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 9 mm Blade Width
- SAM 1 Piece Constant Section Chisel 16 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Cold Chisel 28 mm Blade Width
