SAM 1 Piece Constant Section Chisel, 175 mm Length, 11 mm Blade Width
- RS Stock No.:
- 221-5108
- Mfr. Part No.:
- 3-175-G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 221-5108
- Mfr. Part No.:
- 3-175-G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 11mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Constant Section | |
| Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 11mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Constant Section | ||
Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Constant profile chisels conforms to standard NF E71-210 has resistance with special treatment of the head Possibility of resharpening with a grinding wheel.
Glass Ball Finish
Related links
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 16 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 12 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 14 mm Blade Width
- SAM 1 Piece Constant Section Chisel 13 mm Blade Width
- SAM 1 Piece Constant Section Chisel 9 mm Blade Width
