SAM 1 Piece Constant Profile Chisel, 200 mm Length, 12 mm Blade Width
- RS Stock No.:
- 221-5110
- Mfr. Part No.:
- 3-200-G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 221-5110
- Mfr. Part No.:
- 3-200-G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 12mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Constant Profile | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 12mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Constant Profile | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Constant profile chisels conforms to standard NF E71-210 has resistance with special treatment of the head Possibility of resharpening with a grinding wheel.
Glass Ball Finish
Related links
- SAM 1 Piece Constant Profile Chisel 12 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 14 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 13 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 16 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
