SAM 1 Piece Cold Chisel, 250 mm Length, 28 mm Blade Width
- RS Stock No.:
- 282-8400
- Mfr. Part No.:
- 3-250-A-FME
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€35.50
(exc. VAT)
€43.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.50 |
*price indicative
- RS Stock No.:
- 282-8400
- Mfr. Part No.:
- 3-250-A-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 28mm | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Length | 250mm | |
| Standards/Approvals | SAM-WERKZEUG-Garantie | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 28mm | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Length 250mm | ||
Standards/Approvals SAM-WERKZEUG-Garantie | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM High resistance chisel with special treatment of the head, with an FME clip.
Possibility of re sharpening with a grinder
Glass bead finish
Related links
- Bahco 1 Piece High Alloy Steel Cold Chisel 28 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 6 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 14 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 15 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 8 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 6 mm Blade Width
