BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 250 mm Length, 23 mm Blade Width

Subtotal (1 unit)*

€19.71

(exc. VAT)

€24.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.71

*price indicative

RS Stock No.:
225-7320
Mfr. Part No.:
1701N 250
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Blade Width

23mm

Product Type

Chisel

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Masonry

Length

250mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA masonry chisel of length 250 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy