BETA 1 Piece Chrome Vanadium Steel Electrician Chisel, 250 mm Length, 13 mm Blade Width
- RS Stock No.:
- 225-7324
- Mfr. Part No.:
- 1701NE3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.15 |
*price indicative
- RS Stock No.:
- 225-7324
- Mfr. Part No.:
- 1701NE3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chisel | |
| Blade Width | 13mm | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Electrician | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chisel | ||
Blade Width 13mm | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Electrician | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Electricians chisel of length 200 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1 Piece Chrome Vanadium Steel Electrician Chisel 13 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Electrician Chisel, 10 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Chisel 60 mm Blade Width
- Bosch 1 Piece Chrome Vanadium Steel Flat Chisel 22 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 27 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
