Facom 1 Piece Beryllium Copper Flat Chisel, 600 mm Length, 24 mm Blade Width
- RS Stock No.:
- 235-0033
- Mfr. Part No.:
- 265.29SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€559.93
(exc. VAT)
€688.71
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.93 |
*price indicative
- RS Stock No.:
- 235-0033
- Mfr. Part No.:
- 265.29SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 24mm | |
| Product Type | Chisel | |
| Blade Material | Beryllium Copper | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 24mm | ||
Product Type Chisel | ||
Blade Material Beryllium Copper | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 600mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 265.SR series non sparking chisels. It is made of copper beryllium alloy.
Blade width 24 mm
Related links
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 24 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 12 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 16 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 18 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 14 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 19 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 35 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 22 mm Blade Width
