Facom 1 Piece Burin Extra-Plat Avec Protection Chisel, 200 mm Length, 26 mm Blade Width
- RS Stock No.:
- 235-9284
- Mfr. Part No.:
- 262A.20
- Manufacturer:
- Facom
Subtotal (1 unit)*
€24.13
(exc. VAT)
€29.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.13 |
*price indicative
- RS Stock No.:
- 235-9284
- Mfr. Part No.:
- 262A.20
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 26mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Burin Extra-Plat Avec Protection | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 26mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Burin Extra-Plat Avec Protection | ||
Length 200mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has ribbed chisels with round head. The chisel has cylinder shaped head for safer impact. The size of the chisel is the 26 mm and the overall length is 200 mm.
Cutting edge hardness 57 to 59 HRc
Cutting edge angle 60°
Related links
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 24 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 21 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 29 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 27 mm Blade Width
- Facom 4 Piece Burin Extra-Plat Avec Protection Chisel Set
- Facom Burin Extra-Plat Avec Protection Chisel Set
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
