SAM 1 Piece Steel Masonry Chisel, 400 mm Length
- RS Stock No.:
- 266-6850
- Mfr. Part No.:
- 142-14-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.66 |
*price indicative
- RS Stock No.:
- 266-6850
- Mfr. Part No.:
- 142-14-N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Masonry | |
| Length | 400mm | |
| Standards/Approvals | NFE 71212 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Masonry | ||
Length 400mm | ||
Standards/Approvals NFE 71212 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe mason driver's cutting edge is grinded down, re sharpen able without ulterior quenching.
Forged tools
Related links
- SAM 1 Piece Steel Masonry Chisel, 350 mm Length
- SAM 1 Piece Steel Masonry Chisel, 300 mm Length
- SAM 1 Piece Forged Steel Masonry Chisel 16 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
