SAM 6 Piece Steel Wood Chisel

Subtotal (1 unit)*

€94.14

(exc. VAT)

€115.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.14

*price indicative

RS Stock No.:
266-6916
Mfr. Part No.:
B-607-C6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Material

Steel

Number of Pieces

6

Chisel Type

Wood

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vallorbe sculptor's chisel set have wooden handle for making shaped parts. The chisels are supplied with protection tips.

Wooden box for keeping chisels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy