SAM 6-Piece Combination Spanner Set, 12 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, Steel
- RS Stock No.:
- 270-3169
- Mfr. Part No.:
- 104-AJ6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.95
(exc. VAT)
€159.84
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.95 |
*price indicative
- RS Stock No.:
- 270-3169
- Mfr. Part No.:
- 104-AJ6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 12 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 6 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 12 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 6 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 1711-1, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM deported wrench for injectors piping in a box 12 to 19 mm has 1/2 drive square. It contain 12-flat web open on 3 flats to facilitate pipe insertion.
Stem offset 100 mm
Related links
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- SAM 15-Piece Combination Spanner Set 8 mm 11 mm 13 mm 16 mm 18 mm 20 mm,
- SAM 14-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 21 mm,
- SAM 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 16 mm 19 mm 22 mm,
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Metal
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
