Facom 1 Piece Forged Steel, Chrome Vanadium Steel Cape Chisel, 300 mm Length
- RS Stock No.:
- 267-5721
- Mfr. Part No.:
- 263.30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.64
(exc. VAT)
€29.08
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.64 |
*price indicative
- RS Stock No.:
- 267-5721
- Mfr. Part No.:
- 263.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chisel | |
| Blade Material | Forged Steel, Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cape | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chisel | ||
Blade Material Forged Steel, Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Cape | ||
Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom slim chisels that has constant profile cape chisel and chrome vanadium forged steel with differentiated heat treatment edge 54 to 58 HRc. That has impact head 38 to 46 HRc to prevent head effect.
Edge resharpening with grinder
Lacquered presentation
Related links
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 300 mm Length, 27 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 8 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 259 mm Length, 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 235 mm Length, 26 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
