Stanley 5 Piece Carbon Steel Wood Chisel Set, 320 mm Length
- RS Stock No.:
- 279-2235
- Mfr. Part No.:
- 2-16-888
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€73.18
(exc. VAT)
€90.01
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.18 |
*price indicative
- RS Stock No.:
- 279-2235
- Mfr. Part No.:
- 2-16-888
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Chisel Set | |
| Blade Material | Carbon Steel | |
| Number of Pieces | 5 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | EN 31 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Chisel Set | ||
Blade Material Carbon Steel | ||
Number of Pieces 5 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals EN 31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Stanley Bimaterial Chisels have ergonomic bi-material handle with soft honeycomb grip. This longer handle provides greater precision in guiding the chisel.
Pre-sharpened blade for a perfect edge
Supplied with blade guard
Related links
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 5 Piece Wood Wood Chisel Set, 320 mm Length
- Stanley 4 Piece Carbon 320 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set, 330 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set
- Stanley 5 Piece Wood Wood Chisel Set, 380 mm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Stanley 8 Piece Carbon Chrome Steel Wood Socket Wood Chisel Set, 350 mm Length
