Stanley 3 Piece Carbon Steel Wood Chisel Set
- RS Stock No.:
- 776-9885
- Mfr. Part No.:
- 2-16-883
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€38.85
(exc. VAT)
€47.79
(inc. VAT)
Limited stock
- 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.85 |
*price indicative
- RS Stock No.:
- 776-9885
- Mfr. Part No.:
- 2-16-883
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Chisel Set | |
| Blade Material | Carbon Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Chisel Set | ||
Blade Material Carbon Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley FatMax - 3 Piece Steel Wood Chisel Set
Introducing the 3 Pieces Wood Chisel Set from Stanley. These excellent quality tools have been made of forged Chrome-Carbon for increased strength and feature soft-grip CAB handle for comfort and precise control. Chisels have been designed with the professional and extensive use in mind. Chisels are supplied in a sturdy plastic case with a clear lid for easy identification of missing tools.
Features and Benefits:
• 3 Chisel Set: 12mm, 18mm & 25mm
• Ergonomic soft grip CAB handle for comfort and control
• Forged high Chrome-Carbon steel Blades for edge retention
• Full-length blade guard – for added safety
• Lacquered blade for corrosion protection
• Longer handle design for shock/shatter resistance in use
• Manufactured in Sheffield, England
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Steel strike cap – can be used with a steel hammer for increased striking efficiency
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are these chisels hardened?
Yes, this is a set of excellent quality chisels that have been forged for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What sizes are included in the set?
The set includes 3 chisels (12, 18 and 25 mm wide) and sturdy plastic storage case.
Can these chisels be bought separately?
Yes, individual chisels are:
• 12mm - 317226
• 18mm - 317276
• 25mm - 317232
Related links
- Stanley 3 Piece Carbon Steel Wood Chisel Set, 330 mm Length
- Stanley 3 Piece Carbon 330 mm Length
- Stanley 3 Piece Wood Wood Chisel Set, 370 mm Length
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 320 mm Length
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 4 Piece Carbon 320 mm Length
- Stanley 4 Piece Carbon 340 mm Length
- Stanley 8 Piece Carbon Chrome Steel Wood Socket Wood Chisel Set, 350 mm Length
